LV52204MUTBG
LED DRVR Boost 1-CH PWM/1-Wire 6-Pin UDFN T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: LV52204MUTBG
Secondary Manufacturer Part#: LV52204MUTBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PWM|Single Wire | ||
| Pure Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -30 to 85 °C | ||
| 20 mA | ||
| 6UDFN | ||
| 6 | ||
| 2 x 2 x 0.5 | ||
| Industrial | ||
| uDFN | ||
| 600 kHz | ||
| Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |