LV52133A0XA-VH
Programmable DC-DC Converter ±5 V Dual Output Single Inductor 15-Bump WLCSP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: LV52133A0XA-VH
Secondary Manufacturer Part#: LV52133A0XA-VH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WLCSP | ||
| Surface Mount | ||
| 5.5 V | ||
| 2.5 V | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 15 | ||
| 85 °C | ||
| -40 °C | ||
| Adjustable | ||
| 5.7 V | ||
| 4.1 V | ||
| 1.85 MHz | ||
| Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |