LP2951CMX
LDO Regulator, 100 mA, with Error Flag Outputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LP2951CMX
Secondary Manufacturer Part#: LP2951CMX
- RoHS 10 Compliant
- Tariff Charges
The LP2951CMX is a 5V fixed output adjustable micro-power Voltage Regulator suitable for battery-powered systems. This regulator has various functions such as alarm that warns of a low output voltage often due to falling batteries on the input, the external shutdown enables the regulator to be switched on and off, current and temperature limiting.
- Adjustable or fixed 5V output voltage
- Low quiescent current
- Low dropout voltage
- Low temperature coefficient
- Tight line and load regulation
- Internal short current and thermal limit
- Error signals of output dropout
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 mV | ||
| NSOIC | ||
| 30 V | ||
| -300 mV | ||
| 30 to -0.3 V | ||
| 127.5 °C/W | ||
| Matte Tin | ||
| 0.4 % | ||
| 0.3 % | ||
| 260 | ||
| 0.6@100mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Adjustable | ||
| 1.26 to 28 V | ||
| 5 V | ||
| 8SOIC N | ||
| 8 | ||
| Positive Output | ||
| 5 x 4 x 1.5 mm | ||
| 5V 100mA LDO Voltage Regulators | ||
| 1.295 V | ||
| Extended Industrial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |