LP2951CD-3.0R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LP2951CD-3.0R2G
Secondary Manufacturer Part#: LP2951CD-3.0R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 30 V | ||
| 4 V | ||
| 30 V | ||
| 180 °C/W | ||
| 45 °C/W | ||
| Matte Tin | ||
| 0.2 % | ||
| 0.2 % | ||
| 260 | ||
| 0.45@100mA V | ||
| 0.075 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 3 V | ||
| 8SOIC N | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.5 mm | ||
| 3V 100mA LDO Voltage Regulators | ||
| 1.26 V | ||
| SOIC N | ||
| 0.35@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |