PDP SEO Portlet

LP2951ACNG

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%

Manufacturer:onsemi
Avnet Manufacturer Part #: LP2951ACNG
Secondary Manufacturer Part#: LP2951ACNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LP2951ACNG is a micro-power Voltage Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device features a very low quiescent bias current of 75A and is capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided. The LP2951 has three additional features. The first is the error output that can be used to signal external circuitry of an out of regulation condition or as a microprocessor power-ON reset. The second feature allows the output voltage to be preset to 5/3.3/3V output or programmed from 1.25 to 29V. It consists of a pinned out resistor divider along with direct access to the error amplifier feedback input. The third feature is a Shutdown input that allows a logic level signal to turn-OFF/ON the regulator output. This device is ideally suited for industrial equipment where an extension of useful battery life is desirable.

  • Extremely tight line and load regulation
  • Internal current and thermal limiting
  • Logic level shutdown input
  • Error/output signals an out of regulation condition
  • 75µA Low quiescent bias current

Technical Attributes

Find Similar Parts

Description Value
0.5 %
30 V
2 V
30 V
105 °C/W
Matte Tin
0.1 %
0.1 %
0.45@100mA V
0.075 mA
Through Hole
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Adjustable, Fixed, Fixed
1.25 to 29|5 V
8PDIP
8
Positive
9.27 x 6.35 x 5.33 mm
5V 100mA LDO Voltage Regulators
1.25 V
PDIP
0.35@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.71
2000+
$0.69225
4000+
$0.6887
8000+
$0.68515
16000+
$0.6816