PDP SEO Portlet

LP2951ACDR2G

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: LP2951ACDR2G
Secondary Manufacturer Part#: LP2951ACDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LP2951ACDR2G is a 100mA, low power, low dropout (LDO) linear voltage regulator in 8 pin SOIC package. This micropower voltage regulator is specifically designed to maintain proper regulation with an extremely low input to output voltage differential. It features a very low quiescent bias current of 75µA. The LP2951 has three additional features. The first is active-low error output that can be used to signal external circuitry of an out of regulation condition or as a microprocessor power-on reset. The second feature allows output voltage to be preset to 5V or programmed from 1.25V to 29V. It consists of pinned out resistor divider along with direct access to error amplifier feedback input. The third feature is shutdown input that allows logic level signal to turn off or turn on regulator output. Due to low input to output voltage differential & bias current specifications, it is ideally suited for battery powered applications where an extension of useful battery life is desirable.

  • Internal current and thermal limiting protection
  • Maximum input voltage of 30VDC and 0.5% output voltage tolerance
  • Dropout voltage of 30mV at IO = 100µA and 350mV at IO = 100mA
  • Extremely tight line and load regulation
  • Requires only 1µF output capacitor for stability
  • Internal current and thermal limiting
  • Operating ambient temperature range from -40°C to 125°C
  • Line regulation of 0.04% (Vin=VO(nom) 1V to 30V) and load regulation of 0.05% (IO=100µA to 100mA)
  • Output noise voltage of 126µVrms (10Hz to 100KH, CL = 1µF)
  • Supply bias current of 93µA at IO = 100µA and 4mA at IO = 100mA

Technical Attributes

Find Similar Parts

Description Value
0.5 %
350mV @ 100mA
NSOIC
Surface Mount
30 V
2 V
30 V
180 °C/W
45 °C/W
Matte Tin
0.1 %
0.1 %
260
0.45@100mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
100mA mA
Adjustable, Fixed, Fixed
1.25 to 29|5 V
30V V
1.23V V
8SOIC N
8
Positive Output
5 x 4 x 1.5 mm
5V 100mA LDO Voltage Regulators
1.25 V
SOIC N
0.35@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  82500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14286
5000+
$0.13786
10000+
$0.13586
20000+
$0.13387
40000+
$0.13187