PDP SEO Portlet

LP2951ACD-3.0R2G

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: LP2951ACD-3.0R2G
Secondary Manufacturer Part#: LP2951ACD-3.0R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LP2951-N is micropower voltage regulators with very low quiescent current (75 µA typical) and very low dropout voltage (typical 40 mV at light loads and 380 mV at 100 mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950N/LP2951-N increases only slightly in dropout, prolonging battery life.

  • Input Voltage Range: 2.3 V to 30 V
  • 5-V, 3-V, and 3.3-V Output Voltage Versions Available
  • High Accuracy Output Voltage
  • Ensured 100-mA Output Current
  • Extremely Low Quiescent Current
  • Low Dropout Voltage
  • Extremely Tight Load and Line Regulation
  • Very Low Temperature Coefficient
  • Use as Regulator or Reference
  • Needs Minimum Capacitance for Stability
  • Current and Thermal Limiting
  • Stable With Low-ESR Output Capacitors (10 m? to 6 ?)

Technical Attributes

Find Similar Parts

Description Value
0.5 %
30 V
4 V
30 V
180 °C/W
45 °C/W
Matte Tin
0.1 %
0.1 %
260
0.45@100mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
3 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
3V 100mA LDO Voltage Regulators
1.25 V
SOIC N
0.35@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  25000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.15473
5000+
$0.14932
10000+
$0.14715
20000+
$0.14499
40000+
$0.14282