PDP SEO Portlet

LP2950CDT-3.3RKG

LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: LP2950CDT-3.3RKG
Secondary Manufacturer Part#: LP2950CDT-3.3RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LP2950CDT-3.3RKG is a 3.3V fixed output micropower low-dropout (LDO) Linear Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device feature a very low quiescent bias current of 75µA and are capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided.

  • Low input-to-output voltage differential of 50mV at 100A and 380mV at 100mA
  • Extremely tight line and load regulation
  • Requires only a 1µF output capacitor for stability
  • Internal current and thermal limiting

Technical Attributes

Find Similar Parts

Description Value
1 %
350mV @ 100mA
TO-252 (DPAK)
Surface Mount
30 V
4.3 V
30 V
92 °C/W
6 °C/W
Matte Tin
0.2 %
0.2 %
260
0.45@100mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
100mA
Fixed
3.3 V
3.3V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
3.3V 100mA LDO Voltage Regulators
DPAK
0.35@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13338
5000+
$0.1327
10000+
$0.13202
20000+
$0.13134