PDP SEO Portlet

LP2950CDT-3.3G

LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: LP2950CDT-3.3G
Secondary Manufacturer Part#: LP2950CDT-3.3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LP2950CDT-3.3G is a 100mA, low power, fixed low dropout (LDO) linear voltage regulator in 4 pin TO-252 package. This micropower voltage regulator is specifically designed to maintain proper regulation with an extremely low input to output voltage differential. It features a very low quiescent bias current of 75µA and it is capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided. Due to low input to output voltage differential and bias current specifications, this regulator is ideally suited for battery powered applications where an extension of useful battery life is desirable.

  • Fixed output voltage of 3.3V and output voltage tolerance of 1%
  • Maximum input voltage of 30VDC
  • Dropout voltage of 30mV at IO = 100µA and 350mV at IO = 100mA
  • Extremely tight line and load regulation
  • Requires only 1µF output capacitor for stability
  • Internal current and thermal limiting
  • Operating ambient temperature range from -40°C to 125°C
  • Line regulation of 0.08% (Vin=VO(nom) 1V to 30V) and load regulation of 0.13% (IO=100µA to 100mA)
  • Output noise voltage of 126µVrms (10Hz to 100KH, CL = 1µF)
  • Supply bias current of 93µA at IO = 100µA and 4mA at IO = 100mA

Technical Attributes

Find Similar Parts

Description Value
1 %
30 V
4.3 V
30 V
92 °C/W
6 °C/W
Matte Tin
0.2 %
0.2 %
260
0.45@100mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
3.3 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
3.3V 100mA LDO Voltage Regulators
DPAK
0.35@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  23609
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.16312
2+
$0.15203
4+
$0.14942
8+
$0.14681
16+
$0.1442