PDP SEO Portlet

LP2950CDT-3.0RKG

Manufacturer:onsemi
Avnet Manufacturer Part #: LP2950CDT-3.0RKG
Secondary Manufacturer Part#: LP2950CDT-3.0RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
30 V
4 V
30 V
92 °C/W
6 °C/W
Matte Tin
0.2 %
0.2 %
260
0.45@100mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
3 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
3V 100mA LDO Voltage Regulators
DPAK
0.35@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1623
5000+
$0.15663
10000+
$0.15436
20000+
$0.15209
40000+
$0.14982