LMV982MUTAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LMV982MUTAG
Secondary Manufacturer Part#: LMV982MUTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.001@5 uA | ||
| 7.5@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.21@5V mA | ||
| 5 V | ||
| -40 to 125 °C | ||
| 10UQFN | ||
| 10 | ||
| Single | ||
| 1.8 x 1.4 x 0.55 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| UQFN | ||
| 1.8V to 5V | ||
| General Purpose Amplifier | ||
| 1.5 MHz | ||
| 0.48@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |