LMV932DMR2G
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp ONSSPCAPLFRS;
- RoHS 10 Compliant
- Tariff Charges
The LMV931 Single and LMV932 Dual are CMOS low-voltage op-amps which can operate on single-sided power supplies (1.8 V to 5.0 V) with rail-to-rail input and output swing. Both devices come in small state-of-the-art packages and require very low quiescent current making them ideal for battery-operated, portable applications such as notebook computers and hand-held instruments. Rail-to-Rail operation provides improved signal-to-noise performance plus the small packages allow for closer placement to signal sources thereby reducing noise pickup. The single LMV931 is offered in space saving SC70-5 package. The dual LMV932 is in a Micro8. These small packages are very beneficial for crowded PCBs. Further reduction of power consumption is available with the addition of a shutdown function in the LMV981 Single and LMV982 Dual. All other functions and performance are the same. Shutdown is implemented by driving the SHDN pin LOW.
- Performance Specified on Single-sided Power Supply: 1.8, 2.7, 5 V
- Extended Industrial Temperature Range: -40°C to +125°C
- Low Quiescent Current 210µA, max per channel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| 260 | ||
| 0.001@5@-40C to 125C uA | ||
| 7.5@5V@-40C to 125C mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.21@5V mA | ||
| 5 V | ||
| -40 to 125 °C | ||
| 8Micro | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.95(Max) | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| Micro | ||
| 1.8V to 5.5V | ||
| 1.5 MHz | ||
| 0.48@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |