LMV931SQ3T2G
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LMV931SQ3T2G
Secondary Manufacturer Part#: LMV931SQ3T2G
- RoHS 10 Compliant
- Tariff Charges
The LMV931SQ3T2G is a low voltage single CMOS Operational Amplifier with rail-to-rail input and output. It can operate on single-sided power supplies (1.8 to 5.0V). It is ideal for battery-operated, portable applications such as notebook computers and handheld instruments. Rail-to-rail operation provides improved signal-to-noise performance.
- Very low quiescent current
- No output crossover distortion
- No output phase-reversal from overdriven input
- 210µA/channel Maximum low quiescent current
- 10mA Maximum input current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.001@5@-40C to 125C uA | ||
| 6@5V@-40C to 125C mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.5, 1.8 V | ||
| -40 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| Single | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| SC-70 | ||
| 1.8V to 5V | ||
| General Purpose Amplifier | ||
| 1.5 MHz | ||
| 0.48@5V V/us | ||
| 113 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |