PDP SEO Portlet

LMV824DTBR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: LMV824DTBR2G
Secondary Manufacturer Part#: LMV824DTBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.245@5V uA
3.5@5V mV
Surface Mount
MSL 1 - Unlimited
4
1.3@5V mA
5.5 V
-40 to 85 °C
14TSSOP
14
Single
5.1 x 4.5 x 1.05 mm
No
Rail to Rail Output
TSSOP
2.5V to 5.5V
General Purpose Amplifier
5.6 MHz
2@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.36108
5000+
$0.35158
10000+
$0.34701
20000+
$0.34258
40000+
$0.3408