PDP SEO Portlet

LMV824DR2G

Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: LMV824DR2G
Secondary Manufacturer Part#: LMV824DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV821, LMV822 and LMV824 are op-amps with low input voltage offset and drift vs. temperature. In spite of low quiescent current requirements, these devices have 5 MHz bandwidth and 1.4 V/µs slew rate. In addition they provide rail-to-rail output swing into 600 Ohm loads. The input common-mode voltage range includes ground, and the maximum input offset voltage is only 3.5 mV. Substantially large capacitive loads can be driven by simply adding a pullup resistor or isolation resistor. The LMV821 (single) is available in a space saving SC70-5, while the dual and quad also come in ultra-small SOIC and TSSOP packages.

  • Low Offset Voltage: 3.5 mV
  • Very low Offset Drift: 1.0 V/°C
  • High Bandwidth: 5 MHz
  • Rail-to-Rail Output Swing into a 600 O load
  • Capable of driving highly capacitive loads

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.245@5V uA
3.5@5V mV
Surface Mount
MSL 3 - 168 hours
4
1.3@5V mA
1.9, 1.7, 1.8 V
-40 to 85 °C
14SOIC
14
Single
8.75 x 4 x 1.5 mm
No
Rail to Rail Output
SOIC
2.5V to 5.5V
General Purpose Amplifier
5.6 MHz
2@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.47385
5000+
$0.46332
10000+
$0.45279
20000+
$0.44226
40000+
$0.43173