LMV821SQ3T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Amplifier ICs, Operational Amplifiers
Avnet Manufacturer Part #: LMV821SQ3T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| 1 Channel | ||
| General Purpose | ||
| 245 nA | ||
| null | ||
| 3.5 mV | ||
| null | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| SC-70 | ||
| 85 °C | ||
| 5.6 MHz | ||
| 2 V/µs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |