LMV393MUTAG
Comparator, Dual, Low Voltage ONSSPCAPLFRS;
- RoHS 10 Compliant
- Tariff Charges
The LMV331 is a single channel, general purpose, low voltage comparator. The LMV393 and LMV339 are dual and quad channel versions, respectively. The LMV331/393/339 are specified for 2.7V to 5.0 volt performance, have excellent input common-mode range, low quiescent current, and are available in several space saving packages. The LMV331 is available in a 5-pin SC70 and a TSOP-5 package, the LMV393 is available in an 8-pin Micro8 and a SOIC-8 package, and the LMV339 is available in a 14-pin SOIC14 and a TSSOP14 package. The LMV331/393/339 are cost effective solutions for applications where space saving, low voltage operation, and low power are the primary specifications in circuit design for portable applications.
- Guaranteed 2.7 V and 5.0 V Performance
- Input common-mode voltage range extends to ground
- Open drain output for Wired-OR applications
- Low Quiescent Current: 60 A/channel TYP @ 5.0 V
- Low Saturation Voltage 200 mV TYP @ 5.0 V
- Propagation Delay 200 ns TYP @ 5.0 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Low Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.2@5V mA | ||
| 2.7, 3 V | ||
| 150 °C | ||
| Open Drain | ||
| 8UDFN | ||
| 8 | ||
| Single | ||
| 1.8 x 1.2 x 0.5 mm | ||
| No | ||
| uDFN | ||
| 2.7V to 5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |