PDP SEO Portlet

LMV358MUTAG

Manufacturer:onsemi
Avnet Manufacturer Part #: LMV358MUTAG
Secondary Manufacturer Part#: LMV358MUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
235
0.001@5@-40C to 85C uA
9@5V@-40C to 85C mV
50 dB
Surface Mount
MSL 1 - Unlimited
2
0.44@5V mA
5, 3 V
-40 to 85 °C
8UDFN
8
Single
1.8 x 1.2 x 0.5 mm
No
Rail to Rail Output
Industrial
uDFN
2.7V to 5V
General Purpose Amplifier
1 MHz
1@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.16329
12000+
$0.15446
24000+
$0.1504
48000+
$0.14654
96000+
$0.14288