LMV358DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LMV358DR2G
Secondary Manufacturer Part#: LMV358DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 235 | ||
| 0.001@5@-40C to 85C uA | ||
| 9@5V@-40C to 85C mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.44@5V mA | ||
| 1.28, 2.56, 3.4, 1.22, 2.44, 3.2 V | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Rail to Rail Output | ||
| Industrial | ||
| SOIC N | ||
| 2.7V to 5V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 1@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |