PDP SEO Portlet

LMV339DTBR2G

Comparator, Quad, Low Voltage ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: LMV339DTBR2G
Secondary Manufacturer Part#: 42AC1724
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV331 is a single channel, general purpose, low voltage comparator. The LMV393 and LMV339 are dual and quad channel versions, respectively. The LMV331/393/339 are specified for 2.7V to 5.0 volt performance, have excellent input common-mode range, low quiescent current, and are available in several space saving packages. The LMV331 is available in a 5-pin SC70 and a TSOP-5 package, the LMV393 is available in an 8-pin Micro8 and a SOIC-8 package, and the LMV339 is available in a 14-pin SOIC14 and a TSSOP14 package. The LMV331/393/339 are cost effective solutions for applications where space saving, low voltage operation, and low power are the primary specifications in circuit design for portable applications.

  • Guaranteed 2.7 V and 5.0 V Performance
  • Input common-mode voltage range extends to ground
  • Open drain output for Wired-OR applications
  • Low Quiescent Current: 60 µA/channel TYP @ 5.0 V
  • Low Saturation Voltage 200 mV TYP @ 5.0 V
  • Propagation Delay 200 ns TYP @ 5.0 V
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
Gold
Low Voltage Comparator
260 °C
Surface Mount
MSL 3 - 168 hours
4
0.3@5V mA
1.8 V
150 °C
Open Drain
14TSSOP
14
Single
5.1 x 4.5 x 1.05 mm
No
TSSOP
2.7V to 5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.464
10+
$0.325
25+
$0.287
50+
$0.272
100+
$0.256
250+
$0
500+
$0