LMV331SN3T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LMV331SN3T1G
Secondary Manufacturer Part#: LMV331SN3T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Low Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.12@5V mA | ||
| 2.7, 3 V | ||
| 150 °C | ||
| Open Drain | ||
| 5TSOP | ||
| 5 | ||
| Single | ||
| 3 x 1.5 x 1 mm | ||
| No | ||
| TSOP | ||
| 2.7V to 5V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |