LMV324DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LMV324DR2G
Secondary Manufacturer Part#: LMV324DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.001@5@-40C to 85C uA | ||
| 9@5V@-40C to 85C mV | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 0.83@5V mA | ||
| 5, 40 V | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| Single | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| Rail to Rail Output | ||
| Industrial | ||
| SOIC | ||
| 2.7V to 5V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 1@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |