LMV324AM14X
Ultra Low Cost & Power, Rail-Rail Output, Quad Op-Amp Ultra Low Cost & Power, Rail-Rail Output
- RoHS 10 Compliant
- Tariff Charges
The LMV321, LMV358, and LMV324 are single, dual, and quad low voltage op-amps with rail-to-rail output swing. These amplifiers are a cost-effective solution for applications where low power consumption and space saving packages are critical. Specification tables are provided for operation from power supply voltages at 2.7 V and 5 V. Rail-to-Rail operation allows for optimal signal-to-noise applications. Ultra low quiescent current makes this series of amplifiers ideal for portable, battery operated equipment. The common mode input range includes ground making the device useful for low-side current-shunt measurements. The ultra small packages allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.
- Operation from 2.7 V to 5.0 V Single-Sided Power Supply
- No Output Crossover Distortion
- Industrial temperature Range: -40°C to +85°C
- Rail-to-Rail Output
- Low Quiescent Current
- No Output Phase-Reversal from Overdriven Input
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.001@5@-40C to 85C uA | ||
| 9@5V@-40C to 85C mV | ||
| 50 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 0.6@5V mA | ||
| ±2.75|5.5|±1.35 V | ||
| -40 to 125 °C | ||
| 14SOIC N | ||
| 14 | ||
| Single | ||
| 8.75 x 4 x 1.5 mm | ||
| Rail to Rail Output | ||
| SOIC N | ||
| 2.7V to 5.5V, ± 1.35V to ± 2.75V | ||
| 1 MHz | ||
| 1.5@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |