PDP SEO Portlet

LMV301SQ3T2G

Operational Amplifier, Low Power CMOS Op-Amp ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: LMV301SQ3T2G
Secondary Manufacturer Part#: LMV301SQ3T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV301 CMOS op-amp can operate over a power supply range from 1.8 V to 5.0 V and has a quiescent current of less than 260 microA, maximum, making it ideal for portable battery-operated applications such as notebook computers, PDAs and medical equipment. Low input bias current and high input impedance make it highly tolerant of high source-impedance signal-sources such as photodiodes and pH probes. In addition, the LMV301s excellent rail-to-rail performance will enhance the signal-to-noise performance of any application together with an output stage capable of easily driving a 600 OHMs resistive load and up to 1000 pF capacitive load. The LMV301 comes in the space saving 5-pin SC-70 package with two industry-standard pinouts, giving it both equivalent function and similar performance to competitive devices.

  • Single Supply Operation (or VS/2)
  • VS from 1.8 V to 5 V
  • Low Quiescent Current: 185 A, Max with VS = 1.8 V
  • Rail-to-Rail Output Swing
  • Low Bias Current: 35 pA, max
  • No Output Phase-Reversal when the Inputs are Overdriven
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000035@5V uA
9@5V@-40C to 85C mV
50 dB
Surface Mount
MSL 1 - Unlimited
1
0.2@5V@-40C to 85C mA
5, 3 V
-40 to 85 °C
5SC-70
5
Single
2.2 x 1.35 x 1 mm
No
Rail to Rail Output
SC-70
1.8V to 5V
General Purpose Amplifier
1 MHz
1@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.06808
24000+
$0.06638
48000+
$0.06556
96000+
$0.06476
192000+
$0.06412