PDP SEO Portlet

LM833DR2

Operational Amplifier, Low Noise, Audio, Dual

Manufacturer:onsemi
Avnet Manufacturer Part #: LM833DR2
Secondary Manufacturer Part#: LM833DR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM833 is a standard low-cost monolithic dual general-purpose op-amp employing bipolar technology with innovative high-performance concepts for audio systems applications. With high frequency PNP transistors, the LM833 offers low voltage noise (4.5nV/Hz^0.5), 15 MHz gain bandwidth product, 7.0 V/5s slew rate, 0.3 mV input offset voltage with 2.05.0 volt/0 C temperature coefficient of input offset voltage. The LM833 output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.

  • Low Voltage Noise: 4.5 nV/ v Hz
  • High Gain Bandwidth Product: 15 MHz
  • High Slew Rate: 7.0 V/µs
  • Low Input Offset Voltage: 0.3 mV
  • Low T.C. of Input Offset Voltage: 2.0 µV/°C
  • Low Distortion: 0.002%
  • Excellent Frequency Stability
  • Dual Supply Operation
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: