LM78L12ACZ
Standard Regulator Pos 12V 0.1A 3-Pin TO-92R Bulk
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: LM78L12ACZ
Secondary Manufacturer Part#: LM78L12ACZ
- RoHS 10 Compliant
- Tariff Charges
The LM78L12ACZ is a 3-terminal Positive Voltage Regulator features thermal overload protection and short-circuit current limiting. The fixed voltage monolithic integrated circuit voltage regulator is suitable for application that required supply current u
- Output voltage offered in ±5% tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 V | ||
| 19 V | ||
| 1 | ||
| 3 | ||
| 125 °C | ||
| 0 °C | ||
| 100 mA | ||
| Fixed | ||
| Positive Output | ||
| 7812 Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |