PDP SEO Portlet

LM7301SN1T1G

32V Rail-to-Rail Input & Output, 4MHz, Single Op-Amp SINGLE, Rail to Rail, 4MHZ OPAMPONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM7301SN1T1G
Secondary Manufacturer Part#: LM7301SN1T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM7301 series of operational amplifiers provide high performance in a wide range of applications. The benefits include greater than rail-to-rail input range, full rail-to-rail output swing, large capacitive load driving ability and low distortion. With only 0.6 mA supply current, the 4 MHz gain-bandwidth of this device supports new portable applications where higher power devices unacceptably drain battery life.The LM7301 series can be driven by voltages that exceed both power supply rails, thus eliminating concerns over exceeding the common-mode voltage range. The rail-to-rail output swing capability provides the maximum possible dynamic range at the output. This is particularly important when operating on low supply voltages. Operating on supplies of 1.8 V to 32 V, the LM7301 is excellent for a very wide range of applications in low power systems. Placing the amplifier right at the signal source reduces board size and simplifies signal routing. The LM7301 fits easily on low profile PCMCIA cards.

  • Tiny 5-pin SOT23 Package Saves Space
  • Greater than Rail-to-Rail Input CMVR: 0.25 V to 5.25 V @ VS = 5 V
  • Rail-to-Rail Output Swing: 0.07 V to 4.93 V @ VS = 5 V
  • Wide Gain-Bandwidth: 4 MHz @ VS = 5 V
  • Low Supply Current: 0.60 mA @ VS = 5 V
  • Wide Supply Range: 1.8 V to 32 V @ VS = 5 V
  • High PSRR: 104 dB @ VS = 5 V
  • High CMRR: 93 dB @ VS = 5 V
  • Excellent Gain: 97 dB @ VS = 5 V
  • Capable of Driving a 1 nF Capacitive Load
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Pure Tin
260
0.2@5V uA
6@5V mV
70 dB
Surface Mount
MSL 1 - Unlimited
1
1.1@5V mA
5.5 V
-40 to 85 °C
5TSOP
5
Single
3 x 1.5 x 1(Max)
No
Rail to Rail Input/Output
Industrial
TSOP
1.8V to 32V
General Purpose Amplifier
4 MHz
1.25@±6V V/us
97 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.14162
12000+
$0.13847
24000+
$0.13532
48000+
$0.13217
96000+
$0.12903