LM431SACM3X
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: LM431SACM3X
Secondary Manufacturer Part#: LM431SACM3X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 36 V | ||
| 37 V | ||
| 50 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 100 mA | ||
| 2.5 to 36 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.92 x 1.3 x 0.93 mm | ||
| No | ||
| Adjustable | ||
| 2.55 V | ||
| 2.45 V | ||
| SOT-23 | ||
| 50ppm/°C | ||
| Shunt | ||
| Shunt - Programmable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |