PDP SEO Portlet

LM431AIZ

Manufacturer:onsemi
Avnet Manufacturer Part #: LM431AIZ
Secondary Manufacturer Part#: LM431AIZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
36 V
Matte Tin
37 V
50 ppm/°C
Through Hole
3
-40 to 85 °C
85 °C
-40 °C
100 mA
2.5 to 36 V
3TO-92R
3
4.58 x 3.86 x 4.58 mm
No
Adjustable
2.55 V
2.45 V
TO-92R
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: