PDP SEO Portlet

LM431AIMX

Manufacturer:onsemi
Avnet Manufacturer Part #: LM431AIMX
Secondary Manufacturer Part#: LM431AIMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
36 V
Matte Tin
260
37 V
50 ppm/°C
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
100 mA
2.5 to 36 V
8SOP
8
5.13 x 3.95 x 1.55 mm
No
Adjustable
2.55 V
2.45 V
SOP
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4167  Mult:1  
USD $:
4167+
$0.20048
8334+
$0.19946
16668+
$0.19845
33336+
$0.19744
66672+
$0.19642