PDP SEO Portlet

LM431ACZ

Adjustable/2.5 V, 2% Tolerance Shunt Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: LM431ACZ
Secondary Manufacturer Part#: LM431ACZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM431ACZ is an adjustable Tolerance Shunt Regulator with thermal stability over the full operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. These devices have a typical dynamic output impedance of 0.2O. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications. This product is general usage and suitable for many different applications.

  • Equivalent full-range temperature coefficient of 50ppm/°C (typical)
  • Temperature compensated for operation over full rated operating temperature range
  • Low output noise voltage
  • Fast turn-on response

Technical Attributes

Find Similar Parts

Description Value
2 %
36 V
Matte Tin
37 V
50 ppm/°C
Through Hole
3
-25 to 85 °C
85 °C
-25 °C
100 mA
2.5 to 36 V
3TO-92R
3
4.58 x 3.86 x 4.58 mm
No
Adjustable
2.55 V
2.45 V
TO-92R
50ppm/°C
Shunt
Shunt - Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: