LM393NG
Comparator, Dual, Low Offset Voltage
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM393NG
Secondary Manufacturer Part#: LM393NG
- RoHS 10 Compliant
- Tariff Charges
The LM393NG is a low offset voltage dual independent Precision Voltage Comparator capable of single or split supply operation. This device is designed to permit a common mode range-to-ground level with single-supply operation. Input offset voltage specifications as low as 2mV make this device an excellent selection for many applications.
- 0.4mA Very low current drain independent of supply voltage
- Input common mode range to ground level
- Differential input voltage range equal to the power supply voltage
- Output voltage compatible with DTL, ECL, TTL, MOS and CMOS logic levels
- ESD Clamps on the inputs increase the ruggedness of the device without affecting performance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Low Offset Comparator | ||
| Through Hole | ||
| 2 | ||
| 1@5V mA | ||
| ±1|2 V | ||
| 0 to 70 °C | ||
| Open Collector | ||
| 8PDIP | ||
| 8 | ||
| Single|Dual | ||
| 9.27 x 6.35 x 5.33 mm | ||
| No | ||
| PDIP | ||
| 2V to 36V, ± 1V to ± 18V | ||
| Bipolar | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |