LM385D-2.5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: LM385D-2.5G
Secondary Manufacturer Part#: LM385D-2.5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 % | ||
| Matte Tin | ||
| 20 mV | ||
| 260 | ||
| 80 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 20 mA | ||
| 2.5 V | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Precision | ||
| 2.538 V | ||
| 2.462 V | ||
| SOIC N | ||
| 80ppm/°C | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |