PDP SEO Portlet

LM385BZ-1.2RAG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM385BZ-1.2RAG
Secondary Manufacturer Part#: LM385BZ-1.2RAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
Matte Tin
20 mV
80 ppm/°C
Through Hole
3
0 to 70 °C
70 °C
0 °C
20 mA
1.235 V
3TO-92
3
5.2 x 4.19 x 5.33 mm
No
Precision
1.247 V
1.223 V
TO-92
80ppm/°C
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2632  Mult:1  
USD $:
2632+
$0.4
5264+
$0.39
10528+
$0.388
21056+
$0.386
42112+
$0.384