PDP SEO Portlet

LM358EDR2G

Operational Amplifier, Single Supply, Dual ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM358EDR2G
Secondary Manufacturer Part#: LM358EDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
-250@5V nA
7@5V mV
65 dB
Surface Mount
MSL 1 - Unlimited
2
1.5@30V mA
1.7, 3.6 V
0 to 70 °C
8SOIC
8
Single
5 x 4 x 1.5 mm
No
Commercial
SOIC
3V to 32V
General Purpose
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.06838
5000+
$0.06658
10000+
$0.06571
20000+
$0.06487
40000+
$0.06442