LM358DR2G
Operational Amplifier, Single Supply, Dual ONSSPCAPLFRS;
- RoHS 10 Compliant
- Tariff Charges
The LM358DR2G is a dual Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE and single supply or split supply operation. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. It can operate at supply voltages as low as 3V or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
- Short-circuit protected outputs
- True differential input stage
- Low input bias currents
- Internally compensated
- Common-mode range extends to negative supply
- ESD Clamps on the inputs increase ruggedness of the device without affecting operation
- Continuous output short-circuit duration
- ±32VDC Input differential voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.25@5V uA | ||
| 7@30V mV | ||
| 65 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1.2@5V@0C to 70C mA | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 8SOIC N | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 5 x 4 x 1.5 mm | ||
| LM358 Series | ||
| No | ||
| No | ||
| SOIC N | ||
| 3V to 32V | ||
| General Purpose Amplifier | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |