LM339EDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM339EDR2G
Secondary Manufacturer Part#: LM339EDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Comparator Output Type | ||
| Comparator Type | ||
| IC Case / Package | ||
| IC Mounting | ||
| MSL 1 - Unlimited | ||
| 70 °C | ||
| 0 °C | ||
| Power Supply Type | ||
| Product Range | ||
| Supply Voltage Max V | ||
| Supply Voltage Min V | ||
| 3V to 36V, ± 1.5V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |