PDP SEO Portlet

LM339DTBR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: LM339DTBR2G
Secondary Manufacturer Part#: LM339DTBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
4
2@5V mA
±1.5|3 V
0 to 70 °C
Open Collector
14TSSOP
14
5.1 x 4.5 x 1.05 mm
No
TSSOP
3V to 36V, ± 1.5V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.13156
15000+
$0.12696
30000+
$0.12512
60000+
$0.12328
120000+
$0.12144