PDP SEO Portlet

LM339DR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: LM339DR2G
Secondary Manufacturer Part#: LM339DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
4
2@5V mA
±1.5|3 V
0 to 70 °C
70 °C
0 °C
Open Collector
14SOIC
14
Dual Supply, Single Supply
8.75 x 4 x 1.5 mm
LM339 Series
No
SOIC
3V to 36V, ± 1.5V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09953
5000+
$0.09605
10000+
$0.09466
20000+
$0.09326
40000+
$0.09187