PDP SEO Portlet

LM339AM

Comparator, Quad, Single Supply

Manufacturer:onsemi
Avnet Manufacturer Part #: LM339AM
Secondary Manufacturer Part#: LM339AM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM339AM is a low power low offset Voltage Quad Comparator with an offset voltage specification as low as 2mV maximum for all four comparators. This comparator is designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has unique characteristic in that the input common-mode voltage range includes ground, even though it is operated from a single power supply voltage. The LMx39-N series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the devices directly interface with MOS logic - where the low power drain of the LM339 is a distinct advantage over standard comparator.

  • Very low supply current drain (0.8mA) - independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
  • Reduced VOS drift Over-temperature
  • Eliminates need for dual supplies
  • Allows sensing near GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
Matte Tin
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
4
±1|2 V
0 to 70 °C
Open Collector
14SOIC N
14
Single|Dual
8.75 x 4 x 1.5 mm
No
SOIC N
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1112  Mult:1  
USD $:
1112+
$0.98
2224+
$0.975
4448+
$0.97
8896+
$0.965
17792+
$0.96