PDP SEO Portlet

LM337D2TR4G

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM337D2TR4G
Secondary Manufacturer Part#: LM337D2TR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM337 is an adjustable 3-terminal negative linear voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of -1.2V to -37 V. This linear voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. The LM337 serves a wide variety of applications including local, on card regulation. This linear voltage regulator can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM337 can be used as a precision current regulator.

  • Output Current in Excess of 1.5 A
  • Output Adjustable between -1.2 V and -37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting Constant with Temperature
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Eliminates Stocking many Fixed Voltages
  • Available in Surface Mount D2PAK and Standard 3-Lead Transistor Package
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
TO-263 (D2PAK)
Surface Mount
40 V
2.5 V
-40 V
70 °C/W
5 °C/W
Matte Tin
0.04 %/V
1 %Vo
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
1.5A A
Adjustable
-1.2 to -37 V
-37V V
-1.2V V
3D2PAK
3
Negative Output
10.24 x 9.35 x 4.57 mm
Adj 1.5A Voltage Regulators
-1.287 V
D2PAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.31135
1600+
$0.30316
3200+
$0.29922
6400+
$0.29538
12800+
$0.28444