PDP SEO Portlet

LM337BTG

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM337BTG
Secondary Manufacturer Part#: 45J0746
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM337BTG is an adjustable 3-terminal output Negative Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of -1.2 to -37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. The regulator serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the regulator can be used as a precision current regulator.

  • Internal thermal overload protection
  • Internal short-circuit current limiting constant with temperature
  • Output transistor safe area compensation
  • Floating operation for high voltage applications
  • Eliminates stocking many fixed voltages

Technical Attributes

Find Similar Parts

Description Value
TO-220AB
Through Hole
-40 V
2.5 V
-40 V
65 °C/W
5 °C/W
Matte Tin
0.04 %/V
1 %Vo
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
1.5A
Adjustable
-1.2 to -37 V
-37V
-1.2V
3TO-220
3
Negative Output
10.28 x 4.82 x 9.28 mm
Adj 1.5A Voltage Regulators
-1.287 V
TO-220

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.933
10+
$0.705
100+
$0.596
500+
$0.547
1000+
$0.516
2500+
$0
10000+
$0