PDP SEO Portlet

LM324EDR2G

Operational Amplifier, Single Supply, Quad ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: LM324EDR2G
Secondary Manufacturer Part#: LM324EDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM324EDR2G is a LM324 series single supply, low-cost, quad operational amplifier with true differential inputs. This has several distinct advantages over standard operational amplifier types in single-supply applications. The quad amplifier can operate at supply voltages as low as 3.0V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

  • Short circuited protected outputs, true differential input stage
  • Single supply operation: 3.0V to 32V, industry standard pinouts
  • Four amplifiers per package, internally compensated
  • Common mode range extends to negative supply
  • ESD clamps on the inputs increase ruggedness without affecting device operation
  • SOIC-14 package, 0°C to 70°C operating temperature range
  • Input differential voltage range is ±32VDC
  • Input offset voltage is 2mV at TA = 25°C, VCC = 5.0V, VEE = GND
  • Average temperature coefficient of input offset voltage is 7µV/°C typ (TA = Thigh to Tlow)
  • Common mode rejection is 70dB typical at RS = 10Kohm

Technical Attributes

Find Similar Parts

Description Value
IC Case / Package
IC Mounting
MSL 1 - Unlimited
70 °C
0 °C
Power Supply Type
Product Range
Supply Voltage Max V
Supply Voltage Min V
3V to 32V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.108
12500+
$0.1056
25000+
$0.1032
50000+
$0.1008
100000+
$0.0984