LM324DR2
OP Amp Quad GP ±16V/32V 14-Pin SOIC T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Amplifier ICs, Operational Amplifiers
Avnet Manufacturer Part #: LM324DR2
- RoHS 10 Compliant
- Tariff Charges
- Short Circuited Protected Outputs
- True Differential Input Stage
- Single Supply Operation: 3.0 V to 32 V
- Low Input Bias Currents: 100 nA Maximum (LM324A)
- Four Amplifiers Per Package
- Internally Compensated
- Common Mode Range Extends to Negative Supply
- Industry Standard Pinouts
- ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 4 Channels | ||
| General Purpose | ||
| null | ||
| null | ||
| 7 mV | ||
| null | ||
| 0 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 70 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |