LM324ADR2G
Operational Amplifier, Single Supply, Quad ONSSPCAPLFRS;
- RoHS 10 Compliant
- Tariff Charges
The LM324 series are low-cost, quad op-amps with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 32 V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
- Short Circuited Protected Outputs
- True Differential Input Stage
- Single Supply Operation: 3.0 V to 32 V
- Four Amplifiers Per Package
- Internally Compensated
- Common Mode Range Extends to Negative Supply
- Industry Standard Pinouts
- ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.1@5V uA | ||
| 3@30V mV | ||
| 65 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1.2@5V@0C to 70C mA | ||
| ±16|32|±1.5|±3|±5|±9|±12|±15 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 14SOIC | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 8.75 x 4 x 1.5 mm | ||
| LM324A Series | ||
| No | ||
| No | ||
| SOIC | ||
| 3V to 32V | ||
| General Purpose Amplifier | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |