LM321SN3T1G
Operation Amplifier, Single-Channel ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LM321SN3T1G
Secondary Manufacturer Part#: LM321SN3T1G
- RoHS 10 Compliant
- Tariff Charges
LM321SN3T1G is a general-purpose, single-channel op-amp with internal compensation and a true differential input stage. This op amp features a wide supply voltage ranging from 3V to 32V for single supplies and ±1.5 to ±16V for split supplies, suiting a variety of applications. LM321 is unity gain stable even with large capacitive loads up to 1.5nF. Typical applications include gain stage, active filter, and signal processing.
- Short circuit protected outputs, true differential input stage
- Low input bias currents, internally compensated, single and split supply operation
- Offset voltage is 0.3mV typ (VS = 5V, VCM = VEE to VCC -1.7V, TA = 25°C)
- Offset voltage drift vs temp is 7µV/°C typ (TA = -40°C to 85°C)
- Common mode rejection ratio is 85dB typ (VCM = VEE to VCC – 1.7V, TA = +25°C)
- Gain bandwidth product is 750KHz typ (CL = 25pF, RL to VCC, TA = +25°C)
- Gain margin is 14dB typ (CL = 25pF, TA = +25°C), slew rate is 0.3V/µs typ (CL = 25pF, TA = +25°C)
- Power supply rejection ratio is 100dB typ (VS = 5V to 32V, TA = +25°C)
- Quiescent current is 0.25mA typ (No load, TA = +25°C, RL = 10kohm, -VS = 5V)
- TSOP-5 package, operating temperature range from -40 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| -0.01@5V uA | ||
| 7@32V mV | ||
| 65 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.3@32V mA | ||
| ±16|32|±1.5|3|±3|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5TSOP | ||
| 5 | ||
| Dual Supply, Single Supply | ||
| 3 x 1.5 x 1 mm | ||
| LM321 Series | ||
| No | ||
| Industrial | ||
| TSOP | ||
| 3V to 32V, ± 1.5V to ± 16V | ||
| General Purpose Amplifier | ||
| 0.9 MHz | ||
| 0.4@32V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |