LM319MX
Comparator, Dual
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM319MX
Secondary Manufacturer Part#: LM319MX
- RoHS 10 Compliant
- Tariff Charges
The LM319MX is a dual high speed Voltage Comparator designed to operate from a single 5V supply up to ±15V dual supplies. Open collector of the output stage makes the LM319 compatible with RTL, DTL and TTL as well as capable of driving lamps and relays at currents up to 25mA. Typical response time of 80ns with ±15V power supplies makes the LM319 ideal for application in fast A/D converts, level shiftier, oscillators and multi-vibrators.
- Inputs and outputs can be isolated from system ground
- Minimum fan-out of 2
- Typically 80ns response time at ±15V
- 35V Open collector outputs
- 25mA High output drive current
- 2 Independent comparators
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| High Speed Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 3.6@5V mA | ||
| ±2.5|5 V | ||
| 0 to 70 °C | ||
| Open Collector | ||
| 14SOP | ||
| 14 | ||
| Single|Dual | ||
| 8.7 x 3.95 x 1.55 mm | ||
| No | ||
| SOP | ||
| 5V to 36V, 5V to ± 15V | ||
| Bipolar | ||
| 0.08 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |