PDP SEO Portlet

LM317TG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317TG
Secondary Manufacturer Part#: LM317TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TO-220
Through Hole
40 V
2.5 V
40 V
65 °C/W
5 °C/W
Matte Tin
0.04 %/V
0.5 %Vo
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.4 A
1.5A A
Adjustable
1.2 to 37 V
37V V
1.2V V
3TO-220
3
Positive Output
10.28 x 4.82 x 9.28 mm
Adj 1.5A Voltage Regulators
1.3 V
TO-220

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  365.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: