PDP SEO Portlet

LM317MTG

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317MTG
Secondary Manufacturer Part#: LM317MTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
40 V
2.5 V
40 V
70 °C/W
5 °C/W
Matte Tin
0.07 %/V
1.5 %Vo
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.25 A
Adjustable
1.2 to 37 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
Adj 500mA Voltage Regulators
1.3 V
TO-220

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.20247
100+
$0.20144
200+
$0.18896
400+
$0.18654
800+
$0.1825