PDP SEO Portlet

LM317MSTT3G

Manufacturer:onsemi
Avnet Manufacturer Part #: LM317MSTT3G
Secondary Manufacturer Part#: 26K3627
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
SOT-223
Surface Mount
40 V
2.5 V
40 V
245 °C/W
15 °C/W
Matte Tin
0.07 %/V
1.5 %Vo
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.25 A
500mA mA
Adjustable
1.2 to 37 V
37V V
1.2V V
4SOT-223
4
Positive Output
6.5 x 3.5 x 1.57 mm
Adj 500mA Voltage Regulators
1.3 V
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: